
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| -3dB Bandwidth | 600MHz | |
| Number of Channels | 3 | |
| Current - Output | 70mA | |
| Features | Enable/shutdown function、Input buffer、ESD protection | |
| Ib - Input Bias Current | 21.5mA | |
| Slew Rate | 1600V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8074ARUZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| -3dB Bandwidth | 600MHz | |
| Number of Channels | 3 | |
| Current - Output | 70mA | |
| Features | Enable/shutdown function、Input buffer、ESD protection | |
| Ib - Input Bias Current | 21.5mA | |
| Slew Rate | 1600V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8074ARUZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8074ARUZ-REEL datasheets or manufacturer documentation.
Datasheet: AD8074ARUZ-REEL Datasheet (PDF)
The AD8074ARUZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.