


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 750nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 1.15V/ns | |
| Gain Bandwidth Product | 325MHz | |
| Single supply | 3V~10V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7nV/√Hz@100kHz | |
| Quiescent Current | 14mA | |
| Ib - Input Bias Current | 2.5uA | |
| Dual Supply | -5V~-1.5V、1.5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8058ARMZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 750nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 1.15V/ns | |
| Gain Bandwidth Product | 325MHz | |
| Single supply | 3V~10V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7nV/√Hz@100kHz | |
| Quiescent Current | 14mA | |
| Ib - Input Bias Current | 2.5uA | |
| Dual Supply | -5V~-1.5V、1.5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8058ARMZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8058ARMZ-REEL datasheets or manufacturer documentation.
Datasheet: AD8058ARMZ-REEL Datasheet (PDF)
The AD8058ARMZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.