Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. BZD27C15P R3G
BZD27C15P R3G
Extended
* Images are for reference only
BZD27C15P R3G
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZD27C15P R3G
JLCPCB Part #
C6522354
Package
Sub-SMA
Description
-55℃~+175℃ 1 Independent 10Ω 13.8V~15.6V 14.7V 1W 1uA@11V Sub-SMA Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSub-SMA
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Impedance(Zzt)10Ω
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)14.7V
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)1uA@11V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. BZD27C15P R3G
BZD27C15P R3G

* Images are for reference only

BZD27C15P R3G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
BZD27C15P R3G
JLCPCB Part #
C6522354
Package
Sub-SMA
Description
-55℃~+175℃ 1 Independent 10Ω 13.8V~15.6V 14.7V 1W 1uA@11V Sub-SMA Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BZD27C15P R3G

* Images are for reference only

BZD27C15P R3G
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
BZD27C15P R3G
JLCPCB Part #
C6522354
Package
Sub-SMA
Description
-55℃~+175℃ 1 Independent 10Ω 13.8V~15.6V 14.7V 1W 1uA@11V Sub-SMA Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BZD27C15P R3G Specifications

BZD27C15P R3G technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSub-SMA
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Impedance(Zzt)10Ω
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)14.7V
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)1uA@11V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZD27C15P R3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BZD27C15P R3G Documents

BZD27C15P R3G datasheets or manufacturer documentation.

Datasheet: BZD27C15P R3G Datasheet (PDF)

BZD27C15P R3G Schematic Symbol & PCB Footprint

The BZD27C15P R3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.