
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~8V | |
| Quiescent Current | 9mA | |
| Features | Output enable、Short-Circuit Protection | |
| Logic Family | AD8018 | |
| Current - Output Low(IOL) | 400mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8018ARZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~8V | |
| Quiescent Current | 9mA | |
| Features | Output enable、Short-Circuit Protection | |
| Logic Family | AD8018 | |
| Current - Output Low(IOL) | 400mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8018ARZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8018ARZ-REEL datasheets or manufacturer documentation.
Datasheet: AD8018ARZ-REEL Datasheet (PDF)
The AD8018ARZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.