
- Manufacturer
- MFR.Part #
- AD8016AREZ
- JLCPCB Part #
- C652178
- Package
- TSSOP-28-EP-175mil
- Description
- -40℃~+85℃ 12.5mA 2 3V~13V 600mA AD8016 Output enable、Short-Circuit Protection StandardCMOS TSSOP-28-EP-175mil Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-28-EP-175mil | |
| Input type | StandardCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~13V | |
| Quiescent Current | 12.5mA | |
| Features | Output enable、Short-Circuit Protection | |
| Number of Elements | 2 | |
| Logic Family | AD8016 | |
| Current - Output Low(IOL) | 600mA |

* Images are for reference only
AD8016AREZ
Extended- Manufacturer
- MFR.Part #
- AD8016AREZ
- JLCPCB Part #
- C652178
- Package
- TSSOP-28-EP-175mil
- Description
- -40℃~+85℃ 12.5mA 2 3V~13V 600mA AD8016 Output enable、Short-Circuit Protection StandardCMOS TSSOP-28-EP-175mil Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD8016AREZ
- JLCPCB Part #
- C652178
- Package
- TSSOP-28-EP-175mil
- Description
- -40℃~+85℃ 12.5mA 2 3V~13V 600mA AD8016 Output enable、Short-Circuit Protection StandardCMOS TSSOP-28-EP-175mil Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8016AREZ Specifications
AD8016AREZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-28-EP-175mil | |
| Input type | StandardCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~13V | |
| Quiescent Current | 12.5mA | |
| Features | Output enable、Short-Circuit Protection | |
| Number of Elements | 2 | |
| Logic Family | AD8016 | |
| Current - Output Low(IOL) | 600mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8016AREZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8016AREZ Documents
AD8016AREZ datasheets or manufacturer documentation.
Datasheet: AD8016AREZ Datasheet (PDF)
AD8016AREZ Schematic Symbol & PCB Footprint
The AD8016AREZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.