
- Manufacturer
- MFR.Part #
- AD7989-5BRMZ-RL7
- JLCPCB Part #
- C652121
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 18 1LSB 2.5V~3V 500kHz Bipolar input、Multi-chip synchronization SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.5LSB | |
| Signal-to-Noise Ratio | 98dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.5V~3V | |
| Quiescent Current (Iq) | 350nA | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Bipolar input、Multi-chip synchronization | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 18 | |
| Interface | SPI |

* Images are for reference only
AD7989-5BRMZ-RL7
Extended- Manufacturer
- MFR.Part #
- AD7989-5BRMZ-RL7
- JLCPCB Part #
- C652121
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 18 1LSB 2.5V~3V 500kHz Bipolar input、Multi-chip synchronization SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD7989-5BRMZ-RL7
- JLCPCB Part #
- C652121
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 18 1LSB 2.5V~3V 500kHz Bipolar input、Multi-chip synchronization SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7989-5BRMZ-RL7 Specifications
AD7989-5BRMZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.5LSB | |
| Signal-to-Noise Ratio | 98dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.5V~3V | |
| Quiescent Current (Iq) | 350nA | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Bipolar input、Multi-chip synchronization | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 18 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7989-5BRMZ-RL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7989-5BRMZ-RL7 Documents
AD7989-5BRMZ-RL7 datasheets or manufacturer documentation.
Datasheet: AD7989-5BRMZ-RL7 Datasheet (PDF)
AD7989-5BRMZ-RL7 Schematic Symbol & PCB Footprint
The AD7989-5BRMZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.