Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7960BCPZ
AD7960BCPZ - 1
AD7960BCPZ - 2
AD7960BCPZ - 3
Extended1/3
* Images are for reference only
AD7960BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7960BCPZ
JLCPCB Part #
C652092
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 0.8LSB 1 1.8V、5V 18 250MHz 5MHz 8uA 99dB Built-in External、Built-in LVDS Multiplexers、Bipolar input Not supported SAR Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-32(5x5)
Clock Frequency250MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio99dB
Integral non - linearity0.8LSB
Voltage - Supply1.8V、5V
Quiescent Current (Iq)8uA
ADC architectureSAR
Sampling Rate5MHz
FeaturesMultiplexers、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)18
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7960BCPZ
AD7960BCPZ

* Images are for reference only

AD7960BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7960BCPZ
JLCPCB Part #
C652092
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 0.8LSB 1 1.8V、5V 18 250MHz 5MHz 8uA 99dB Built-in External、Built-in LVDS Multiplexers、Bipolar input Not supported SAR Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7960BCPZ

* Images are for reference only

AD7960BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7960BCPZ
JLCPCB Part #
C652092
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 0.8LSB 1 1.8V、5V 18 250MHz 5MHz 8uA 99dB Built-in External、Built-in LVDS Multiplexers、Bipolar input Not supported SAR Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7960BCPZ Specifications

AD7960BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-32(5x5)
Clock Frequency250MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio99dB
Integral non - linearity0.8LSB
Voltage - Supply1.8V、5V
Quiescent Current (Iq)8uA
ADC architectureSAR
Sampling Rate5MHz
FeaturesMultiplexers、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)18
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7960BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7960BCPZ Documents

AD7960BCPZ datasheets or manufacturer documentation.

Datasheet: AD7960BCPZ Datasheet (PDF)

AD7960BCPZ Schematic Symbol & PCB Footprint

The AD7960BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.