Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7888ARZ
AD7888ARZ
Extended
* Images are for reference only
AD7888ARZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7888ARZ
JLCPCB Part #
C651894
Package
SOIC-16
Description
-40℃~+105℃ 12 125kHz 1uA 2.7V~5.25V 2LSB 2MHz 50ppm/℃ 71dB 8 External、Built-in No SAR SPI SOIC-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-16
Clock Frequency2MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio71dB
Integral non - linearity2LSB
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)1uA
ADC architectureSAR
Sampling Rate125kHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7888ARZ
AD7888ARZ

* Images are for reference only

AD7888ARZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7888ARZ
JLCPCB Part #
C651894
Package
SOIC-16
Description
-40℃~+105℃ 12 125kHz 1uA 2.7V~5.25V 2LSB 2MHz 50ppm/℃ 71dB 8 External、Built-in No SAR SPI SOIC-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7888ARZ

* Images are for reference only

AD7888ARZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7888ARZ
JLCPCB Part #
C651894
Package
SOIC-16
Description
-40℃~+105℃ 12 125kHz 1uA 2.7V~5.25V 2LSB 2MHz 50ppm/℃ 71dB 8 External、Built-in No SAR SPI SOIC-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7888ARZ Specifications

AD7888ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-16
Clock Frequency2MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio71dB
Integral non - linearity2LSB
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)1uA
ADC architectureSAR
Sampling Rate125kHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7888ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7888ARZ Documents

AD7888ARZ datasheets or manufacturer documentation.

Datasheet: AD7888ARZ Datasheet (PDF)

AD7888ARZ Schematic Symbol & PCB Footprint

The AD7888ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.