Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7887ARMZ
AD7887ARMZ - 1
AD7887ARMZ - 2
AD7887ARMZ - 3
Extended1/3
* Images are for reference only
AD7887ARMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7887ARMZ
JLCPCB Part #
C651884
Package
MSOP-8
Description
-40℃~+125℃ 12 125kHz 2 2.7V~5.25V 2LSB 2MHz 50ppm/℃ 700uA 71dB External、Built-in No SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMSOP-8
Clock Frequency2MHz
Integral non - linearity2LSB
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)700uA
Sampling Rate125kHz
FeaturesMultiplexers
number of channels2
Voltage ReferenceExternal、Built-in
differential inputNo
Resolution (Bits)12
InterfaceSPI
Signal-to-Noise Ratio71dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7887ARMZ
AD7887ARMZ

* Images are for reference only

AD7887ARMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7887ARMZ
JLCPCB Part #
C651884
Package
MSOP-8
Description
-40℃~+125℃ 12 125kHz 2 2.7V~5.25V 2LSB 2MHz 50ppm/℃ 700uA 71dB External、Built-in No SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7887ARMZ

* Images are for reference only

AD7887ARMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7887ARMZ
JLCPCB Part #
C651884
Package
MSOP-8
Description
-40℃~+125℃ 12 125kHz 2 2.7V~5.25V 2LSB 2MHz 50ppm/℃ 700uA 71dB External、Built-in No SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7887ARMZ Specifications

AD7887ARMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMSOP-8
Clock Frequency2MHz
Integral non - linearity2LSB
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)700uA
Sampling Rate125kHz
FeaturesMultiplexers
number of channels2
Voltage ReferenceExternal、Built-in
differential inputNo
Resolution (Bits)12
InterfaceSPI
Signal-to-Noise Ratio71dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7887ARMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7887ARMZ Documents

AD7887ARMZ datasheets or manufacturer documentation.

Datasheet: AD7887ARMZ Datasheet (PDF)

AD7887ARMZ Schematic Symbol & PCB Footprint

The AD7887ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.