


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-28-300mil | |
| Integral non - linearity | 0.75LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5V | |
| Quiescent Current (Iq) | 5uA | |
| Sampling Rate | 2MHz | |
| Features | Multiplexers、上电复位 | |
| Voltage Reference Drift | 50ppm/℃ | |
| number of channels | 8 | |
| Voltage Reference | Built-in | |
| differential input | No | |
| Resolution (Bits) | 8 | |
| Interface | Parallel port | |
| Signal-to-Noise Ratio | 48dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7829BRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-28-300mil | |
| Integral non - linearity | 0.75LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5V | |
| Quiescent Current (Iq) | 5uA | |
| Sampling Rate | 2MHz | |
| Features | Multiplexers、上电复位 | |
| Voltage Reference Drift | 50ppm/℃ | |
| number of channels | 8 | |
| Voltage Reference | Built-in | |
| differential input | No | |
| Resolution (Bits) | 8 | |
| Interface | Parallel port | |
| Signal-to-Noise Ratio | 48dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7829BRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7829BRZ datasheets or manufacturer documentation.
Datasheet: AD7829BRZ Datasheet (PDF)
The AD7829BRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.