Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD780BNZ
AD780BNZ
Extended
* Images are for reference only
AD780BNZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD780BNZ
JLCPCB Part #
C651582
Package
PDIP-8
Description
-40℃~+85℃@(Ta) 10mA 1mA 3ppm/℃ 4V~36V Adjustable Series、Parallel PDIP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature-40℃~+85℃@(Ta)
Noise - 1/10Hz to 10Hz4uVp-p
Voltage - Supply4V~36V
Output TypeAdjustable
Output Current10mA
Quiescent Current1mA
Minimum Cathode Current for Regulation1mA
Temperature Coefficient3ppm/℃
Output Voltage2.5V、3V
Reference TypeSeries、Parallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD780BNZ
AD780BNZ

* Images are for reference only

AD780BNZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD780BNZ
JLCPCB Part #
C651582
Package
PDIP-8
Description
-40℃~+85℃@(Ta) 10mA 1mA 3ppm/℃ 4V~36V Adjustable Series、Parallel PDIP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD780BNZ

* Images are for reference only

AD780BNZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD780BNZ
JLCPCB Part #
C651582
Package
PDIP-8
Description
-40℃~+85℃@(Ta) 10mA 1mA 3ppm/℃ 4V~36V Adjustable Series、Parallel PDIP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD780BNZ Specifications

AD780BNZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature-40℃~+85℃@(Ta)
Noise - 1/10Hz to 10Hz4uVp-p
Voltage - Supply4V~36V
Output TypeAdjustable
Output Current10mA
Quiescent Current1mA
Minimum Cathode Current for Regulation1mA
Temperature Coefficient3ppm/℃
Output Voltage2.5V、3V
Reference TypeSeries、Parallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD780BNZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD780BNZ Documents

AD780BNZ datasheets or manufacturer documentation.

Datasheet: AD780BNZ Datasheet (PDF)

AD780BNZ Schematic Symbol & PCB Footprint

The AD780BNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.