Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7763BSVZ
AD7763BSVZ
Extended
* Images are for reference only
AD7763BSVZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7763BSVZ
JLCPCB Part #
C651518
Package
TQFP-64-EP(10x10)
Description
-40℃~+85℃ 1 112dB 1LSB 1MHz~40MHz 2.5V、5V 24 625kHz 625kHz External External Not supported SPI、I2S Sigma-Delta Yes TQFP-64-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageTQFP-64-EP(10x10)
Clock Frequency1MHz~40MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio112dB
Integral non - linearity1LSB
Voltage - Supply2.5V、5V
ADC architectureSigma-Delta
Sampling Rate625kHz
FeaturesPower-on reset、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Built-in digital filter、Bipolar power supply
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7763BSVZ
AD7763BSVZ

* Images are for reference only

AD7763BSVZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7763BSVZ
JLCPCB Part #
C651518
Package
TQFP-64-EP(10x10)
Description
-40℃~+85℃ 1 112dB 1LSB 1MHz~40MHz 2.5V、5V 24 625kHz 625kHz External External Not supported SPI、I2S Sigma-Delta Yes TQFP-64-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7763BSVZ

* Images are for reference only

AD7763BSVZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7763BSVZ
JLCPCB Part #
C651518
Package
TQFP-64-EP(10x10)
Description
-40℃~+85℃ 1 112dB 1LSB 1MHz~40MHz 2.5V、5V 24 625kHz 625kHz External External Not supported SPI、I2S Sigma-Delta Yes TQFP-64-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7763BSVZ Specifications

AD7763BSVZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageTQFP-64-EP(10x10)
Clock Frequency1MHz~40MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio112dB
Integral non - linearity1LSB
Voltage - Supply2.5V、5V
ADC architectureSigma-Delta
Sampling Rate625kHz
FeaturesPower-on reset、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Built-in digital filter、Bipolar power supply
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7763BSVZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7763BSVZ Documents

AD7763BSVZ datasheets or manufacturer documentation.

Datasheet: AD7763BSVZ Datasheet (PDF)

AD7763BSVZ Schematic Symbol & PCB Footprint

The AD7763BSVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.