Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7761BSTZ
AD7761BSTZ - 1
AD7761BSTZ - 2
AD7761BSTZ - 3
Extended1/3
* Images are for reference only
AD7761BSTZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7761BSTZ
JLCPCB Part #
C651516
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 16 1LSB 256kHz 32.768MHz 32kHz、128kHz、256kHz 4.5V~5.5V 8 97.7dB External External SPI Sigma-Delta LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-64(10x10)
Clock Frequency32.768MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio97.7dB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
ADC architectureSigma-Delta
Sampling Rate256kHz
FeaturesInput buffer、Integrated modulator、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7761BSTZ
AD7761BSTZ

* Images are for reference only

AD7761BSTZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7761BSTZ
JLCPCB Part #
C651516
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 16 1LSB 256kHz 32.768MHz 32kHz、128kHz、256kHz 4.5V~5.5V 8 97.7dB External External SPI Sigma-Delta LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7761BSTZ

* Images are for reference only

AD7761BSTZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7761BSTZ
JLCPCB Part #
C651516
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 16 1LSB 256kHz 32.768MHz 32kHz、128kHz、256kHz 4.5V~5.5V 8 97.7dB External External SPI Sigma-Delta LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7761BSTZ Specifications

AD7761BSTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-64(10x10)
Clock Frequency32.768MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio97.7dB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
ADC architectureSigma-Delta
Sampling Rate256kHz
FeaturesInput buffer、Integrated modulator、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7761BSTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7761BSTZ Documents

AD7761BSTZ datasheets or manufacturer documentation.

Datasheet: AD7761BSTZ Datasheet (PDF)

AD7761BSTZ Schematic Symbol & PCB Footprint

The AD7761BSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.