
- Manufacturer
- MFR.Part #
- BG030-14-A-0650-0300-N-G
- JLCPCB Part #
- C6515013
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 14P 1x14P 2.54mm 2.54mm 250V 3A 3mm 6.5mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 2.54mm | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 14P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x14P | |
| Length of Mating Pin | 6.5mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
BG030-14-A-0650-0300-N-G
Extended- Manufacturer
- MFR.Part #
- BG030-14-A-0650-0300-N-G
- JLCPCB Part #
- C6515013
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 14P 1x14P 2.54mm 2.54mm 250V 3A 3mm 6.5mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BG030-14-A-0650-0300-N-G
- JLCPCB Part #
- C6515013
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 14P 1x14P 2.54mm 2.54mm 250V 3A 3mm 6.5mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BG030-14-A-0650-0300-N-G Specifications
BG030-14-A-0650-0300-N-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 2.54mm | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 14P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x14P | |
| Length of Mating Pin | 6.5mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BG030-14-A-0650-0300-N-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BG030-14-A-0650-0300-N-G Documents
BG030-14-A-0650-0300-N-G datasheets or manufacturer documentation.
Datasheet: BG030-14-A-0650-0300-N-G Datasheet (PDF)
BG030-14-A-0650-0300-N-G Schematic Symbol & PCB Footprint
The BG030-14-A-0650-0300-N-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.