Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. BD020-10-A-J-0350-0300-L-G
BD020-10-A-J-0350-0300-L-G
Extended
* Images are for reference only
BD020-10-A-J-0350-0300-L-G
Attributes
Value
Manufacturer
Global Connector Technology
MFR.Part #
BD020-10-A-J-0350-0300-L-G
JLCPCB Part #
C6514506
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1.4mm 10P 1A 1x10P 3.5mm 30V 3mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGlobal Connector Technology
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)30V
Insulation Height1.4mm
Length of End Connection Pin3mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins10P
Pitch1.27mm
Contact MaterialCopper alloy
Pin Structure1x10P
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. BD020-10-A-J-0350-0300-L-G
BD020-10-A-J-0350-0300-L-G

* Images are for reference only

BD020-10-A-J-0350-0300-L-G

Extended
Manufacturer

Global Connector Technology

MFR.Part #
BD020-10-A-J-0350-0300-L-G
JLCPCB Part #
C6514506
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1.4mm 10P 1A 1x10P 3.5mm 30V 3mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD020-10-A-J-0350-0300-L-G

* Images are for reference only

BD020-10-A-J-0350-0300-L-G
Extended
Manufacturer

Global Connector Technology

MFR.Part #
BD020-10-A-J-0350-0300-L-G
JLCPCB Part #
C6514506
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1.4mm 10P 1A 1x10P 3.5mm 30V 3mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD020-10-A-J-0350-0300-L-G Specifications

BD020-10-A-J-0350-0300-L-G technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGlobal Connector Technology
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)30V
Insulation Height1.4mm
Length of End Connection Pin3mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins10P
Pitch1.27mm
Contact MaterialCopper alloy
Pin Structure1x10P
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD020-10-A-J-0350-0300-L-G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BD020-10-A-J-0350-0300-L-G Documents

BD020-10-A-J-0350-0300-L-G datasheets or manufacturer documentation.

Datasheet: BD020-10-A-J-0350-0300-L-G Datasheet (PDF)

BD020-10-A-J-0350-0300-L-G Schematic Symbol & PCB Footprint

The BD020-10-A-J-0350-0300-L-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.