Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7711ANZ
AD7711ANZ
Extended
* Images are for reference only
AD7711ANZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7711ANZ
JLCPCB Part #
C651448
Package
PDIP-24
Description
-40℃~+85℃ 1kHz 2 24 5V~10V Serial port PDIP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackagePDIP-24
Clock Frequency400kHz~10MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply5V~10V
Quiescent Current (Iq)5mA
ADC architectureSigma-Delta
Sampling Rate1kHz
FeaturesAuto calibration、Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter、Bipolar power supply
number of channels2
Voltage ReferenceExternal、Built-in
Resolution (Bits)24
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7711ANZ
AD7711ANZ

* Images are for reference only

AD7711ANZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7711ANZ
JLCPCB Part #
C651448
Package
PDIP-24
Description
-40℃~+85℃ 1kHz 2 24 5V~10V Serial port PDIP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7711ANZ

* Images are for reference only

AD7711ANZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7711ANZ
JLCPCB Part #
C651448
Package
PDIP-24
Description
-40℃~+85℃ 1kHz 2 24 5V~10V Serial port PDIP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7711ANZ Specifications

AD7711ANZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackagePDIP-24
Clock Frequency400kHz~10MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply5V~10V
Quiescent Current (Iq)5mA
ADC architectureSigma-Delta
Sampling Rate1kHz
FeaturesAuto calibration、Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter、Bipolar power supply
number of channels2
Voltage ReferenceExternal、Built-in
Resolution (Bits)24
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7711ANZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7711ANZ Documents

AD7711ANZ datasheets or manufacturer documentation.

Datasheet: AD7711ANZ Datasheet (PDF)

AD7711ANZ Schematic Symbol & PCB Footprint

The AD7711ANZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.