Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7709ARUZ
AD7709ARUZ - 1
AD7709ARUZ - 2
AD7709ARUZ - 3
Extended1/3
* Images are for reference only
AD7709ARUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7709ARUZ
JLCPCB Part #
C651441
Package
TSSOP-24
Description
-40℃~+85℃ 16 2 2.56V 30LSB 32.768kHz 3V、5V 5.35Hz、19.79Hz、105Hz 5.4Hz 7uA 85dB Built-in SPI Sigma-Delta Support Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageTSSOP-24
Clock Frequency32.768kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio85dB
Integral non - linearity30LSB
Voltage - Supply3V、5V
Quiescent Current (Iq)7uA
ADC architectureSigma-Delta
Sampling Rate5.4Hz
FeaturesBipolar input、Integrated modulator、Built-in digital filter
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7709ARUZ
AD7709ARUZ

* Images are for reference only

AD7709ARUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7709ARUZ
JLCPCB Part #
C651441
Package
TSSOP-24
Description
-40℃~+85℃ 16 2 2.56V 30LSB 32.768kHz 3V、5V 5.35Hz、19.79Hz、105Hz 5.4Hz 7uA 85dB Built-in SPI Sigma-Delta Support Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7709ARUZ

* Images are for reference only

AD7709ARUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7709ARUZ
JLCPCB Part #
C651441
Package
TSSOP-24
Description
-40℃~+85℃ 16 2 2.56V 30LSB 32.768kHz 3V、5V 5.35Hz、19.79Hz、105Hz 5.4Hz 7uA 85dB Built-in SPI Sigma-Delta Support Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7709ARUZ Specifications

AD7709ARUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageTSSOP-24
Clock Frequency32.768kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio85dB
Integral non - linearity30LSB
Voltage - Supply3V、5V
Quiescent Current (Iq)7uA
ADC architectureSigma-Delta
Sampling Rate5.4Hz
FeaturesBipolar input、Integrated modulator、Built-in digital filter
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7709ARUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7709ARUZ Documents

AD7709ARUZ datasheets or manufacturer documentation.

Datasheet: AD7709ARUZ Datasheet (PDF)

AD7709ARUZ Schematic Symbol & PCB Footprint

The AD7709ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.