Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7707BRZ
AD7707BRZ
Extended
* Images are for reference only
AD7707BRZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7707BRZ
JLCPCB Part #
C651434
Package
SOIC-20-300mil
Description
-40℃~+85℃ 16 2.7V~5.25V 3 400kHz~5MHz Auto calibration、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter External External SPI Sigma-Delta Support Yes SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-20-300mil
Clock Frequency400kHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
ADC architectureSigma-Delta
FeaturesAuto calibration、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter
number of channels3
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7707BRZ
AD7707BRZ

* Images are for reference only

AD7707BRZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7707BRZ
JLCPCB Part #
C651434
Package
SOIC-20-300mil
Description
-40℃~+85℃ 16 2.7V~5.25V 3 400kHz~5MHz Auto calibration、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter External External SPI Sigma-Delta Support Yes SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7707BRZ

* Images are for reference only

AD7707BRZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7707BRZ
JLCPCB Part #
C651434
Package
SOIC-20-300mil
Description
-40℃~+85℃ 16 2.7V~5.25V 3 400kHz~5MHz Auto calibration、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter External External SPI Sigma-Delta Support Yes SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7707BRZ Specifications

AD7707BRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-20-300mil
Clock Frequency400kHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
ADC architectureSigma-Delta
FeaturesAuto calibration、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter
number of channels3
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7707BRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7707BRZ Documents

AD7707BRZ datasheets or manufacturer documentation.

Datasheet: AD7707BRZ Datasheet (PDF)

AD7707BRZ Schematic Symbol & PCB Footprint

The AD7707BRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.