Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7705BRZ
AD7705BRZ - 1
AD7705BRZ - 2
AD7705BRZ - 3
Extended1/3
* Images are for reference only
AD7705BRZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7705BRZ
JLCPCB Part #
C651424
Package
SOIC-16-300mil
Description
-40℃~+85℃ 16 2 2.7V~3.3V、4.75V~5.25V 400kHz~2.5MHz 50Hz、60Hz、250Hz、500Hz 8uA External External、Built-in SPI Sigma-Delta Support Yes SOIC-16-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Clock Frequency400kHz~2.5MHz
Operating Temperature-40℃~+85℃
Data rate50Hz、60Hz、250Hz、500Hz
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~3.3V、4.75V~5.25V
Quiescent Current (Iq)8uA
ADC architectureSigma-Delta
Sampling Rate500Hz
Features自动校准、输入缓冲器、上电复位、双极性输入
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7705BRZ
AD7705BRZ

* Images are for reference only

AD7705BRZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7705BRZ
JLCPCB Part #
C651424
Package
SOIC-16-300mil
Description
-40℃~+85℃ 16 2 2.7V~3.3V、4.75V~5.25V 400kHz~2.5MHz 50Hz、60Hz、250Hz、500Hz 8uA External External、Built-in SPI Sigma-Delta Support Yes SOIC-16-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7705BRZ

* Images are for reference only

AD7705BRZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7705BRZ
JLCPCB Part #
C651424
Package
SOIC-16-300mil
Description
-40℃~+85℃ 16 2 2.7V~3.3V、4.75V~5.25V 400kHz~2.5MHz 50Hz、60Hz、250Hz、500Hz 8uA External External、Built-in SPI Sigma-Delta Support Yes SOIC-16-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7705BRZ Specifications

AD7705BRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Clock Frequency400kHz~2.5MHz
Operating Temperature-40℃~+85℃
Data rate50Hz、60Hz、250Hz、500Hz
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~3.3V、4.75V~5.25V
Quiescent Current (Iq)8uA
ADC architectureSigma-Delta
Sampling Rate500Hz
Features自动校准、输入缓冲器、上电复位、双极性输入
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7705BRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7705BRZ Documents

AD7705BRZ datasheets or manufacturer documentation.

Datasheet: AD7705BRZ Datasheet (PDF)

AD7705BRZ Schematic Symbol & PCB Footprint

The AD7705BRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.