Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7658BSTZ
AD7658BSTZ
Extended
* Images are for reference only
AD7658BSTZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7658BSTZ
JLCPCB Part #
C651345
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 12 1LSB 250kHz 25ppm/℃ 4.75V~5.25V 5V、10V 6 73.5dB 80uA Built-in Built-in SAR SPI、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-64(10x10)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.7LSB
Signal-to-Noise Ratio73.5dB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)80uA
ADC architectureSAR
Sampling Rate250kHz
FeaturesPower-on reset、Bipolar input、Soft reset、Simultaneous sampling、Bipolar power supply
number of channels6
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7658BSTZ
AD7658BSTZ

* Images are for reference only

AD7658BSTZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7658BSTZ
JLCPCB Part #
C651345
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 12 1LSB 250kHz 25ppm/℃ 4.75V~5.25V 5V、10V 6 73.5dB 80uA Built-in Built-in SAR SPI、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7658BSTZ

* Images are for reference only

AD7658BSTZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7658BSTZ
JLCPCB Part #
C651345
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 12 1LSB 250kHz 25ppm/℃ 4.75V~5.25V 5V、10V 6 73.5dB 80uA Built-in Built-in SAR SPI、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7658BSTZ Specifications

AD7658BSTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-64(10x10)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.7LSB
Signal-to-Noise Ratio73.5dB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)80uA
ADC architectureSAR
Sampling Rate250kHz
FeaturesPower-on reset、Bipolar input、Soft reset、Simultaneous sampling、Bipolar power supply
number of channels6
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7658BSTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7658BSTZ Documents

AD7658BSTZ datasheets or manufacturer documentation.

Datasheet: AD7658BSTZ Datasheet (PDF)

AD7658BSTZ Schematic Symbol & PCB Footprint

The AD7658BSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.