Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7654ASTZRL
AD7654ASTZRL - 1
AD7654ASTZRL - 2
AD7654ASTZRL - 3
Extended1/3
* Images are for reference only
AD7654ASTZRL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7654ASTZRL
JLCPCB Part #
C651331
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 16 2 3.5LSB 500kHz 5V 89dB Built-in External SAR SPI、Parallel port Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Signal-to-Noise Ratio89dB
Integral non - linearity3.5LSB
Voltage - Supply5V
ADC architectureSAR
Sampling Rate500kHz
FeaturesMultiplexers、Simultaneous sampling
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7654ASTZRL
AD7654ASTZRL

* Images are for reference only

AD7654ASTZRL

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7654ASTZRL
JLCPCB Part #
C651331
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 16 2 3.5LSB 500kHz 5V 89dB Built-in External SAR SPI、Parallel port Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7654ASTZRL

* Images are for reference only

AD7654ASTZRL
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7654ASTZRL
JLCPCB Part #
C651331
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 16 2 3.5LSB 500kHz 5V 89dB Built-in External SAR SPI、Parallel port Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7654ASTZRL Specifications

AD7654ASTZRL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Signal-to-Noise Ratio89dB
Integral non - linearity3.5LSB
Voltage - Supply5V
ADC architectureSAR
Sampling Rate500kHz
FeaturesMultiplexers、Simultaneous sampling
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7654ASTZRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7654ASTZRL Documents

AD7654ASTZRL datasheets or manufacturer documentation.

Datasheet: AD7654ASTZRL Datasheet (PDF)

AD7654ASTZRL Schematic Symbol & PCB Footprint

The AD7654ASTZRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.