
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 13mA | |
| Features | Interrupt generation | |
| Interface | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7569KNZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 13mA | |
| Features | Interrupt generation | |
| Interface | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7569KNZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7569KNZ datasheets or manufacturer documentation.
Datasheet: AD7569KNZ Datasheet (PDF)
The AD7569KNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.