
- Manufacturer
- MFR.Part #
- AD7545GCQ
- JLCPCB Part #
- C651194
- Package
- CDIP-20
- Description
- -25℃~+85℃ 1 12 1LSB 2us 5V~15V CDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | CDIP-20 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~15V | |
| Settling Time | 2us | |
| Resolution (Bits) | 12 |

* Images are for reference only
AD7545GCQ
Extended- Manufacturer
- MFR.Part #
- AD7545GCQ
- JLCPCB Part #
- C651194
- Package
- CDIP-20
- Description
- -25℃~+85℃ 1 12 1LSB 2us 5V~15V CDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD7545GCQ
- JLCPCB Part #
- C651194
- Package
- CDIP-20
- Description
- -25℃~+85℃ 1 12 1LSB 2us 5V~15V CDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7545GCQ Specifications
AD7545GCQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | CDIP-20 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~15V | |
| Settling Time | 2us | |
| Resolution (Bits) | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7545GCQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7545GCQ Documents
AD7545GCQ datasheets or manufacturer documentation.
Datasheet: AD7545GCQ Datasheet (PDF)
AD7545GCQ Schematic Symbol & PCB Footprint
The AD7545GCQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.