


- Manufacturer
- MFR.Part #
- AD7528KNZ
- JLCPCB Part #
- C651134
- Package
- PDIP-20
- Description
- -40℃~+85℃ 1LSB 2 2mA 350ns 5V~15V 8 Parallel Programmable gain PDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-20 | |
| Function | Programmable gain | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current (Iq) | 2mA | |
| Settling Time | 350ns | |
| Resolution (Bits) | 8 | |
| Interface | Parallel |

* Images are for reference only
AD7528KNZ
Extended- Manufacturer
- MFR.Part #
- AD7528KNZ
- JLCPCB Part #
- C651134
- Package
- PDIP-20
- Description
- -40℃~+85℃ 1LSB 2 2mA 350ns 5V~15V 8 Parallel Programmable gain PDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD7528KNZ
- JLCPCB Part #
- C651134
- Package
- PDIP-20
- Description
- -40℃~+85℃ 1LSB 2 2mA 350ns 5V~15V 8 Parallel Programmable gain PDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7528KNZ Specifications
AD7528KNZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-20 | |
| Function | Programmable gain | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current (Iq) | 2mA | |
| Settling Time | 350ns | |
| Resolution (Bits) | 8 | |
| Interface | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7528KNZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7528KNZ Documents
AD7528KNZ datasheets or manufacturer documentation.
Datasheet: AD7528KNZ Datasheet (PDF)
AD7528KNZ Schematic Symbol & PCB Footprint
The AD7528KNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.