Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. BAC05S05DC
BAC05S05DC
Extended
* Images are for reference only
BAC05S05DC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
BAC05S05DC
JLCPCB Part #
C6509483
Package
DIP-5
Description
-40℃~+85℃ 1 1000uF 120V~370V 1A 35mVp-p 4.7kV 5V 5W 64kHz 76% 85VAC~264VAC 88mW AC/DC-DC Short Circuit Protection、Over Current Protection ±4% DIP-5 AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerMurata Electronics
PackageDIP-5
Output Current(Max)1A
Output Voltage Accuracy±4%
Output Power5W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4.7kV
Number of Outputs1
Conversion Efficiency76%
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Capacitive Load(Max)1000uF
Quiescent Dissipation88mW
Switching Frequency64kHz
FeaturesShort Circuit Protection、Over Current Protection
Output Voltage5V
Ripple Noise35mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. BAC05S05DC
BAC05S05DC

* Images are for reference only

BAC05S05DC

Extended
Manufacturer

Murata Electronics

MFR.Part #
BAC05S05DC
JLCPCB Part #
C6509483
Package
DIP-5
Description
-40℃~+85℃ 1 1000uF 120V~370V 1A 35mVp-p 4.7kV 5V 5W 64kHz 76% 85VAC~264VAC 88mW AC/DC-DC Short Circuit Protection、Over Current Protection ±4% DIP-5 AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAC05S05DC

* Images are for reference only

BAC05S05DC
Extended
Manufacturer

Murata Electronics

MFR.Part #
BAC05S05DC
JLCPCB Part #
C6509483
Package
DIP-5
Description
-40℃~+85℃ 1 1000uF 120V~370V 1A 35mVp-p 4.7kV 5V 5W 64kHz 76% 85VAC~264VAC 88mW AC/DC-DC Short Circuit Protection、Over Current Protection ±4% DIP-5 AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAC05S05DC Specifications

BAC05S05DC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerMurata Electronics
PackageDIP-5
Output Current(Max)1A
Output Voltage Accuracy±4%
Output Power5W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4.7kV
Number of Outputs1
Conversion Efficiency76%
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Capacitive Load(Max)1000uF
Quiescent Dissipation88mW
Switching Frequency64kHz
FeaturesShort Circuit Protection、Over Current Protection
Output Voltage5V
Ripple Noise35mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAC05S05DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BAC05S05DC Documents

BAC05S05DC datasheets or manufacturer documentation.

Datasheet: BAC05S05DC Datasheet (PDF)

BAC05S05DC Schematic Symbol & PCB Footprint

The BAC05S05DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.