
- Manufacturer
- MFR.Part #
- B39212B4400P810
- JLCPCB Part #
- C6509047
- Package
- SMD2016-9P
- Description
- -40℃~+85℃ 1.95GHz、2.14GHz 2.2dB、2.3dB 50Ω、100Ω 54dB、55dB 60MHz SMD2016-9P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD2016-9P | |
| Frequency - Center | 1.95GHz、2.14GHz | |
| Insertion Loss | 2.2dB、2.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 60MHz | |
| Attenuation | 54dB、55dB | |
| impedance | 50Ω、100Ω |

* Images are for reference only
B39212B4400P810
Extended- Manufacturer
- MFR.Part #
- B39212B4400P810
- JLCPCB Part #
- C6509047
- Package
- SMD2016-9P
- Description
- -40℃~+85℃ 1.95GHz、2.14GHz 2.2dB、2.3dB 50Ω、100Ω 54dB、55dB 60MHz SMD2016-9P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B39212B4400P810
- JLCPCB Part #
- C6509047
- Package
- SMD2016-9P
- Description
- -40℃~+85℃ 1.95GHz、2.14GHz 2.2dB、2.3dB 50Ω、100Ω 54dB、55dB 60MHz SMD2016-9P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39212B4400P810 Specifications
B39212B4400P810 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD2016-9P | |
| Frequency - Center | 1.95GHz、2.14GHz | |
| Insertion Loss | 2.2dB、2.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 60MHz | |
| Attenuation | 54dB、55dB | |
| impedance | 50Ω、100Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39212B4400P810. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39212B4400P810 Documents
B39212B4400P810 datasheets or manufacturer documentation.
Datasheet: B39212B4400P810 Datasheet (PDF)
B39212B4400P810 Schematic Symbol & PCB Footprint
The B39212B4400P810 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.