
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-28 | |
| Clock Frequency | 16.384MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.25V | |
| S/N Ratio | 77dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 0.1mA | |
| Sampling Rate | 64kHz | |
| Features | Programmable gain、Internal reference source、ESD protection、Simultaneous sampling control | |
| Number of channels | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD73360LARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-28 | |
| Clock Frequency | 16.384MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.25V | |
| S/N Ratio | 77dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 0.1mA | |
| Sampling Rate | 64kHz | |
| Features | Programmable gain、Internal reference source、ESD protection、Simultaneous sampling control | |
| Number of channels | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD73360LARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD73360LARZ datasheets or manufacturer documentation.
Datasheet: AD73360LARZ Datasheet (PDF)
The AD73360LARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.