APSC00050530331MS0
Extended
* Images are for reference only
APSC00050530331MS0
Attributes
Value
Manufacturer
MFR.Part #
APSC00050530331MS0
JLCPCB Part #
C6506405
Package
-
Description
190mA 3.4Ω 330uH ±20% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
Package-
Current - Saturation(Isat)190mA
Inductance330uH
Tolerance±20%
Application GradeAutomotive grade
DC Resistance(DCR)3.4Ω