Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7193BRUZ
AD7193BRUZ - 1
AD7193BRUZ - 2
AD7193BRUZ - 3
Extended1/3
* Images are for reference only
AD7193BRUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7193BRUZ
JLCPCB Part #
C650629
Package
TSSOP-28
Description
-40℃~+105℃ 2.4576MHz~5.12MHz、4.92MHz 2.7V~5.25V、3V~5.25V 24 3uA 4 4.7Hz 4.7Hz、4.8kHz Built-in External External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageTSSOP-28
Clock Frequency2.4576MHz~5.12MHz、4.92MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V、3V~5.25V
Quiescent Current (Iq)3uA
ADC architectureSigma-Delta
Sampling Rate4.7Hz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Input buffer、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Built-in digital filter、Bipolar power supply
number of channels4
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7193BRUZ
AD7193BRUZ

* Images are for reference only

AD7193BRUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7193BRUZ
JLCPCB Part #
C650629
Package
TSSOP-28
Description
-40℃~+105℃ 2.4576MHz~5.12MHz、4.92MHz 2.7V~5.25V、3V~5.25V 24 3uA 4 4.7Hz 4.7Hz、4.8kHz Built-in External External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7193BRUZ

* Images are for reference only

AD7193BRUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7193BRUZ
JLCPCB Part #
C650629
Package
TSSOP-28
Description
-40℃~+105℃ 2.4576MHz~5.12MHz、4.92MHz 2.7V~5.25V、3V~5.25V 24 3uA 4 4.7Hz 4.7Hz、4.8kHz Built-in External External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7193BRUZ Specifications

AD7193BRUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageTSSOP-28
Clock Frequency2.4576MHz~5.12MHz、4.92MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V、3V~5.25V
Quiescent Current (Iq)3uA
ADC architectureSigma-Delta
Sampling Rate4.7Hz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Input buffer、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Built-in digital filter、Bipolar power supply
number of channels4
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7193BRUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7193BRUZ Documents

AD7193BRUZ datasheets or manufacturer documentation.

Datasheet: AD7193BRUZ Datasheet (PDF)

AD7193BRUZ Schematic Symbol & PCB Footprint

The AD7193BRUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.