
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,2.5x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 525nm、625nm | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 500mcd、800mcd | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V、3.3V | |
| Peak Wavelength | 515nm、640nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APFA2507R3G3C-CC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,2.5x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 525nm、625nm | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 500mcd、800mcd | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V、3.3V | |
| Peak Wavelength | 515nm、640nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APFA2507R3G3C-CC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APFA2507R3G3C-CC datasheets or manufacturer documentation.
Datasheet: APFA2507R3G3C-CC Datasheet (PDF)
The APFA2507R3G3C-CC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.