
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | BGA-256 | |
| Function | IF-to-Baseband Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Mobile Phone、WCDMA、CDMA、UMTS、AMPS、CDMA2000 | |
| Voltage - Supply | 2.75V~3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD6652BBCZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | BGA-256 | |
| Function | IF-to-Baseband Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Mobile Phone、WCDMA、CDMA、UMTS、AMPS、CDMA2000 | |
| Voltage - Supply | 2.75V~3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD6652BBCZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD6652BBCZ datasheets or manufacturer documentation.
Datasheet: AD6652BBCZ Datasheet (PDF)
The AD6652BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.