


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64(9x9) | |
| Function | IF Diversity Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | GSM、EDGE、CDMA2000 | |
| Voltage - Supply | 1.7V~1.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD6649BCPZRL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64(9x9) | |
| Function | IF Diversity Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | GSM、EDGE、CDMA2000 | |
| Voltage - Supply | 1.7V~1.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD6649BCPZRL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD6649BCPZRL7 datasheets or manufacturer documentation.
Datasheet: AD6649BCPZRL7 Datasheet (PDF)
The AD6649BCPZRL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.