Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AD6636CBCZ
AD6636CBCZ
Extended
* Images are for reference only
AD6636CBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD6636CBCZ
JLCPCB Part #
C650444
Package
BGA-256
Description
-40℃~+85℃ 1.7V~1.9V 450mA 6 6dB Gain control、Single-ended/Differential Interface Integration BGA-256 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageBGA-256
Operating Temperature-40℃~+85℃
Current - Supply450mA
Number of Channels6
Voltage - Supply1.7V~1.9V
Gain/Loss6dB
FeaturesGain control、Single-ended/Differential Interface Integration
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AD6636CBCZ
AD6636CBCZ

* Images are for reference only

AD6636CBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD6636CBCZ
JLCPCB Part #
C650444
Package
BGA-256
Description
-40℃~+85℃ 1.7V~1.9V 450mA 6 6dB Gain control、Single-ended/Differential Interface Integration BGA-256 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD6636CBCZ

* Images are for reference only

AD6636CBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD6636CBCZ
JLCPCB Part #
C650444
Package
BGA-256
Description
-40℃~+85℃ 1.7V~1.9V 450mA 6 6dB Gain control、Single-ended/Differential Interface Integration BGA-256 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD6636CBCZ Specifications

AD6636CBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageBGA-256
Operating Temperature-40℃~+85℃
Current - Supply450mA
Number of Channels6
Voltage - Supply1.7V~1.9V
Gain/Loss6dB
FeaturesGain control、Single-ended/Differential Interface Integration
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD6636CBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD6636CBCZ Documents

AD6636CBCZ datasheets or manufacturer documentation.

Datasheet: AD6636CBCZ Datasheet (PDF)

AD6636CBCZ Schematic Symbol & PCB Footprint

The AD6636CBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.