Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AD6634BBCZ
AD6634BBCZ
Extended
* Images are for reference only
AD6634BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD6634BBCZ
JLCPCB Part #
C650442
Package
BGA-196
Description
-40℃~+85℃ 3V~3.6V 4 Gain control BGA-196 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991b1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageBGA-196
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply3V~3.6V
FeaturesGain control
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AD6634BBCZ
AD6634BBCZ

* Images are for reference only

AD6634BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD6634BBCZ
JLCPCB Part #
C650442
Package
BGA-196
Description
-40℃~+85℃ 3V~3.6V 4 Gain control BGA-196 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991b1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD6634BBCZ

* Images are for reference only

AD6634BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD6634BBCZ
JLCPCB Part #
C650442
Package
BGA-196
Description
-40℃~+85℃ 3V~3.6V 4 Gain control BGA-196 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991b1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD6634BBCZ Specifications

AD6634BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageBGA-196
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply3V~3.6V
FeaturesGain control
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD6634BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD6634BBCZ Documents

AD6634BBCZ datasheets or manufacturer documentation.

Datasheet: AD6634BBCZ Datasheet (PDF)

AD6634BBCZ Schematic Symbol & PCB Footprint

The AD6634BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.