
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Slew Rate | 5V/us | |
| Quiescent Current(Iq) | 3.5mA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| -3dB Bandwidth | 25MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.02% | |
| Input Voltage Noise Density | 4nV/√Hz@1kHz | |
| Settling time | 15us | |
| Features | External resistor gain、ESD protection、Digitally programmable gain | |
| Ib - Input Bias Current | 30nA | |
| Dual Supply | -18V~-6V、6V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD625JNZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Slew Rate | 5V/us | |
| Quiescent Current(Iq) | 3.5mA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| -3dB Bandwidth | 25MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.02% | |
| Input Voltage Noise Density | 4nV/√Hz@1kHz | |
| Settling time | 15us | |
| Features | External resistor gain、ESD protection、Digitally programmable gain | |
| Ib - Input Bias Current | 30nA | |
| Dual Supply | -18V~-6V、6V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD625JNZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD625JNZ datasheets or manufacturer documentation.
Datasheet: AD625JNZ Datasheet (PDF)
The AD625JNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.