


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Common Mode Rejection Ratio (CMRR) | -20dB | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Output Type | Single-Ended | |
| Output Current | 40mA | |
| Quiescent Current | 18mA | |
| Single Supply | 4.5V~5.5V | |
| Ib - Input Bias Current | -0.4uA | |
| Slew Rate | 170V/us | |
| Amplifier Type | VGA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD605BRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Common Mode Rejection Ratio (CMRR) | -20dB | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Output Type | Single-Ended | |
| Output Current | 40mA | |
| Quiescent Current | 18mA | |
| Single Supply | 4.5V~5.5V | |
| Ib - Input Bias Current | -0.4uA | |
| Slew Rate | 170V/us | |
| Amplifier Type | VGA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD605BRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD605BRZ datasheets or manufacturer documentation.
Datasheet: AD605BRZ Datasheet (PDF)
The AD605BRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.