
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 50mA | |
| Slew Rate | 275V/us | |
| Current - Supply | 11mA | |
| Common Mode Rejection Ratio (CMRR) | 30dB | |
| -3dB Bandwidth | 35MHz | |
| Number of Channels | 2 | |
| Quiescent Current | 11mA、12.5mA | |
| Features | Analog voltage gain、Enable/shutdown function | |
| Ib - Input Bias Current | 0.35uA | |
| Amplifier Type | VGA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD602JRZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 50mA | |
| Slew Rate | 275V/us | |
| Current - Supply | 11mA | |
| Common Mode Rejection Ratio (CMRR) | 30dB | |
| -3dB Bandwidth | 35MHz | |
| Number of Channels | 2 | |
| Quiescent Current | 11mA、12.5mA | |
| Features | Analog voltage gain、Enable/shutdown function | |
| Ib - Input Bias Current | 0.35uA | |
| Amplifier Type | VGA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD602JRZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD602JRZ-RL datasheets or manufacturer documentation.
Datasheet: AD602JRZ-RL Datasheet (PDF)
The AD602JRZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.