
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | CDIP-14 | |
| Standby Current | 300uA | |
| Detection Temperature Range | 0℃~+50℃ | |
| Voltage - Supply | 5V~15V | |
| Tolerance | ±1℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD594CQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | CDIP-14 | |
| Standby Current | 300uA | |
| Detection Temperature Range | 0℃~+50℃ | |
| Voltage - Supply | 5V~15V | |
| Tolerance | ±1℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD594CQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD594CQ datasheets or manufacturer documentation.
Datasheet: AD594CQ Datasheet (PDF)
The AD594CQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.