Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD588JQ
AD588JQ
Extended
* Images are for reference only
AD588JQ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD588JQ
JLCPCB Part #
C650298
Package
CDIP-16
Description
0℃~+70℃@(Ta) 10.8V~36V 10mA 10mA 3ppm/℃ Adjustable Series CDIP-16 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageCDIP-16
Operating Temperature0℃~+70℃@(Ta)
Noise - 1/10Hz to 10Hz6uVp-p
Output TypeAdjustable
Voltage - Supply10.8V~36V
Output Current10mA
Quiescent Current10mA
Temperature Coefficient3ppm/℃
Output Voltage-10V、-5V、5V、10V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD588JQ
AD588JQ

* Images are for reference only

AD588JQ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD588JQ
JLCPCB Part #
C650298
Package
CDIP-16
Description
0℃~+70℃@(Ta) 10.8V~36V 10mA 10mA 3ppm/℃ Adjustable Series CDIP-16 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD588JQ

* Images are for reference only

AD588JQ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD588JQ
JLCPCB Part #
C650298
Package
CDIP-16
Description
0℃~+70℃@(Ta) 10.8V~36V 10mA 10mA 3ppm/℃ Adjustable Series CDIP-16 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD588JQ Specifications

AD588JQ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageCDIP-16
Operating Temperature0℃~+70℃@(Ta)
Noise - 1/10Hz to 10Hz6uVp-p
Output TypeAdjustable
Voltage - Supply10.8V~36V
Output Current10mA
Quiescent Current10mA
Temperature Coefficient3ppm/℃
Output Voltage-10V、-5V、5V、10V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD588JQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD588JQ Documents

AD588JQ datasheets or manufacturer documentation.

Datasheet: AD588JQ Datasheet (PDF)

AD588JQ Schematic Symbol & PCB Footprint

The AD588JQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.