AD587KRZ-REEL
Extended
* Images are for reference only
AD587KRZ-REEL
Attributes
Value
Manufacturer
MFR.Part #
AD587KRZ-REEL
JLCPCB Part #
C650296
Package
SOIC-8
Description
0℃~+70℃@(Ta) 10V 10mA 10ppm/℃ 13.5V~36V 4mA 4uVp-p Fixed Series ±0.05% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature0℃~+70℃
Noise - 1/10Hz to 10Hz4uVp-p
Voltage - Supply13.5V~36V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current4mA
FeaturesTemperature compensation control、Built-in output buffer
Temperature Coefficient10ppm/℃
Output Voltage10V
Reference TypeSeries