Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5761ARUZ
AD5761ARUZ
Extended
* Images are for reference only
AD5761ARUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5761ARUZ
JLCPCB Part #
C650241
Package
TSSOP-16
Description
-40℃~+125℃ 1 16 4.75V~30V 5nA 7.5us 8LSB SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTSSOP-16
FunctionIntegrated buffer、Power-on reset、Bipolar output、Soft reset、Over temperature protection、Output short-circuit protection、Under-voltage detection
Integral non - linearity8LSB
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply4.75V~30V
Output TypeVoltage Buffer
Quiescent Current (Iq)5nA
Settling Time7.5us
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5761ARUZ
AD5761ARUZ

* Images are for reference only

AD5761ARUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5761ARUZ
JLCPCB Part #
C650241
Package
TSSOP-16
Description
-40℃~+125℃ 1 16 4.75V~30V 5nA 7.5us 8LSB SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5761ARUZ

* Images are for reference only

AD5761ARUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5761ARUZ
JLCPCB Part #
C650241
Package
TSSOP-16
Description
-40℃~+125℃ 1 16 4.75V~30V 5nA 7.5us 8LSB SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5761ARUZ Specifications

AD5761ARUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTSSOP-16
FunctionIntegrated buffer、Power-on reset、Bipolar output、Soft reset、Over temperature protection、Output short-circuit protection、Under-voltage detection
Integral non - linearity8LSB
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply4.75V~30V
Output TypeVoltage Buffer
Quiescent Current (Iq)5nA
Settling Time7.5us
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5761ARUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5761ARUZ Documents

AD5761ARUZ datasheets or manufacturer documentation.

Datasheet: AD5761ARUZ Datasheet (PDF)

AD5761ARUZ Schematic Symbol & PCB Footprint

The AD5761ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.