
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Output Current | 24.5mA | |
| Features | Digitally programmable gain、Overvoltage protection、Latch-up suppression | |
| Slew Rate | 2V/us | |
| Quiescent Current(Iq) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD5750-1BCPZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Output Current | 24.5mA | |
| Features | Digitally programmable gain、Overvoltage protection、Latch-up suppression | |
| Slew Rate | 2V/us | |
| Quiescent Current(Iq) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5750-1BCPZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD5750-1BCPZ-REEL7 datasheets or manufacturer documentation.
Datasheet: AD5750-1BCPZ-REEL7 Datasheet (PDF)
The AD5750-1BCPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.