
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 21mA | |
| Slew Rate | 2V/us | |
| Quiescent Current(Iq) | 4.4mA | |
| Power Supply Rejection Ratio (PSRR) | -65dB | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 165nV/√Hz@10kHz | |
| Settling time | 8.5us | |
| Features | Digitally programmable gain、Latch-up suppression | |
| Dual Supply | -24V~-12V、12V~24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD5748ACPZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 21mA | |
| Slew Rate | 2V/us | |
| Quiescent Current(Iq) | 4.4mA | |
| Power Supply Rejection Ratio (PSRR) | -65dB | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 165nV/√Hz@10kHz | |
| Settling time | 8.5us | |
| Features | Digitally programmable gain、Latch-up suppression | |
| Dual Supply | -24V~-12V、12V~24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5748ACPZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD5748ACPZ-RL7 datasheets or manufacturer documentation.
Datasheet: AD5748ACPZ-RL7 Datasheet (PDF)
The AD5748ACPZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.