
- Manufacturer
- MFR.Part #
- AD5629RACPZ-3-RL7
- JLCPCB Part #
- C649925
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+105℃ 12 2.7V~5.5V 4LSB 7us 8 I2C LFCSP-16(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Integral non - linearity | 4LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 12 | |
| Settling Time | 7us | |
| Interface | I2C |

* Images are for reference only
AD5629RACPZ-3-RL7
Extended- Manufacturer
- MFR.Part #
- AD5629RACPZ-3-RL7
- JLCPCB Part #
- C649925
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+105℃ 12 2.7V~5.5V 4LSB 7us 8 I2C LFCSP-16(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD5629RACPZ-3-RL7
- JLCPCB Part #
- C649925
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+105℃ 12 2.7V~5.5V 4LSB 7us 8 I2C LFCSP-16(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD5629RACPZ-3-RL7 Specifications
AD5629RACPZ-3-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Integral non - linearity | 4LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 12 | |
| Settling Time | 7us | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5629RACPZ-3-RL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD5629RACPZ-3-RL7 Documents
AD5629RACPZ-3-RL7 datasheets or manufacturer documentation.
Datasheet: AD5629RACPZ-3-RL7 Datasheet (PDF)
AD5629RACPZ-3-RL7 Schematic Symbol & PCB Footprint
The AD5629RACPZ-3-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.