Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD5590BBCZ
AD5590BBCZ
Extended
* Images are for reference only
AD5590BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5590BBCZ
JLCPCB Part #
C649853
Package
BGA-80
Description
-40℃~+85℃ 10kHz~20MHz 12 16 1LSB 1MHz 4.5V~5.25V 70.5dB 750uA External External Multiplexers、Power-on reset No Not supported SAR SPI BGA-80 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageBGA-80
Clock Frequency10kHz~20MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio70.5dB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.25V
Quiescent Current (Iq)750uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesMultiplexers、Power-on reset
number of channels16
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD5590BBCZ
AD5590BBCZ

* Images are for reference only

AD5590BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5590BBCZ
JLCPCB Part #
C649853
Package
BGA-80
Description
-40℃~+85℃ 10kHz~20MHz 12 16 1LSB 1MHz 4.5V~5.25V 70.5dB 750uA External External Multiplexers、Power-on reset No Not supported SAR SPI BGA-80 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5590BBCZ

* Images are for reference only

AD5590BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5590BBCZ
JLCPCB Part #
C649853
Package
BGA-80
Description
-40℃~+85℃ 10kHz~20MHz 12 16 1LSB 1MHz 4.5V~5.25V 70.5dB 750uA External External Multiplexers、Power-on reset No Not supported SAR SPI BGA-80 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5590BBCZ Specifications

AD5590BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageBGA-80
Clock Frequency10kHz~20MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio70.5dB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.25V
Quiescent Current (Iq)750uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesMultiplexers、Power-on reset
number of channels16
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5590BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5590BBCZ Documents

AD5590BBCZ datasheets or manufacturer documentation.

Datasheet: AD5590BBCZ Datasheet (PDF)

AD5590BBCZ Schematic Symbol & PCB Footprint

The AD5590BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.