
- Manufacturer
- MFR.Part #
- AD5423BCPZ-RL7
- JLCPCB Part #
- C649734
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+115℃ 1 1.71V~5.5V、5V~33V 12ppm/℃ 16 2.5V 50MHz Built-in、External LFCSP-32(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.71V~5.5V、5V~33V | |
| Features | Programmable gain、Built-in reference source、Bipolar input | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI |

* Images are for reference only
AD5423BCPZ-RL7
Extended- Manufacturer
- MFR.Part #
- AD5423BCPZ-RL7
- JLCPCB Part #
- C649734
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+115℃ 1 1.71V~5.5V、5V~33V 12ppm/℃ 16 2.5V 50MHz Built-in、External LFCSP-32(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD5423BCPZ-RL7
- JLCPCB Part #
- C649734
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+115℃ 1 1.71V~5.5V、5V~33V 12ppm/℃ 16 2.5V 50MHz Built-in、External LFCSP-32(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD5423BCPZ-RL7 Specifications
AD5423BCPZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.71V~5.5V、5V~33V | |
| Features | Programmable gain、Built-in reference source、Bipolar input | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5423BCPZ-RL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD5423BCPZ-RL7 Documents
AD5423BCPZ-RL7 datasheets or manufacturer documentation.
Datasheet: AD5423BCPZ-RL7 Datasheet (PDF)
AD5423BCPZ-RL7 Schematic Symbol & PCB Footprint
The AD5423BCPZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.