
- Manufacturer
- MFR.Part #
- SST-10-UV-A130-G405-00
- JLCPCB Part #
- C6496958
- Package
- 1414
- Description
- 1.5A 130° 3.3V 405nm 1414 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Luminus Devices | |
| Package | 1414 | |
| Viewing Angle | 130° | |
| Forward Current | 1.5A | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 405nm |

* Images are for reference only
SST-10-UV-A130-G405-00
Extended- Manufacturer
- MFR.Part #
- SST-10-UV-A130-G405-00
- JLCPCB Part #
- C6496958
- Package
- 1414
- Description
- 1.5A 130° 3.3V 405nm 1414 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SST-10-UV-A130-G405-00
- JLCPCB Part #
- C6496958
- Package
- 1414
- Description
- 1.5A 130° 3.3V 405nm 1414 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SST-10-UV-A130-G405-00 Specifications
SST-10-UV-A130-G405-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Luminus Devices | |
| Package | 1414 | |
| Viewing Angle | 130° | |
| Forward Current | 1.5A | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 405nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SST-10-UV-A130-G405-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SST-10-UV-A130-G405-00 Documents
SST-10-UV-A130-G405-00 datasheets or manufacturer documentation.
Datasheet: SST-10-UV-A130-G405-00 Datasheet (PDF)
SST-10-UV-A130-G405-00 Schematic Symbol & PCB Footprint
The SST-10-UV-A130-G405-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.