Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5362BCPZ
AD5362BCPZ
Extended
* Images are for reference only
AD5362BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5362BCPZ
JLCPCB Part #
C649655
Package
LFCSP-56(8x8)
Description
-40℃~+85℃ 16 2.5V~5.5V 20us 4LSB 8 Power-down mode、Bipolar output、Programmable gain、Built-in temperature sensor、Over temperature protection SPI Voltage Buffer LFCSP-56(8x8) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLFCSP-56(8x8)
FunctionPower-down mode、Bipolar output、Programmable gain、Built-in temperature sensor、Over temperature protection
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Number of Channels8
Output TypeVoltage Buffer
Voltage - Supply2.5V~5.5V
Settling Time20us
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5362BCPZ
AD5362BCPZ

* Images are for reference only

AD5362BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5362BCPZ
JLCPCB Part #
C649655
Package
LFCSP-56(8x8)
Description
-40℃~+85℃ 16 2.5V~5.5V 20us 4LSB 8 Power-down mode、Bipolar output、Programmable gain、Built-in temperature sensor、Over temperature protection SPI Voltage Buffer LFCSP-56(8x8) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5362BCPZ

* Images are for reference only

AD5362BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5362BCPZ
JLCPCB Part #
C649655
Package
LFCSP-56(8x8)
Description
-40℃~+85℃ 16 2.5V~5.5V 20us 4LSB 8 Power-down mode、Bipolar output、Programmable gain、Built-in temperature sensor、Over temperature protection SPI Voltage Buffer LFCSP-56(8x8) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5362BCPZ Specifications

AD5362BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLFCSP-56(8x8)
FunctionPower-down mode、Bipolar output、Programmable gain、Built-in temperature sensor、Over temperature protection
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Number of Channels8
Output TypeVoltage Buffer
Voltage - Supply2.5V~5.5V
Settling Time20us
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5362BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5362BCPZ Documents

AD5362BCPZ datasheets or manufacturer documentation.

Datasheet: AD5362BCPZ Datasheet (PDF)

AD5362BCPZ Schematic Symbol & PCB Footprint

The AD5362BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.