Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5323BRUZ
AD5323BRUZ - 1
AD5323BRUZ - 2
AD5323BRUZ - 3
Extended1/3
* Images are for reference only
AD5323BRUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5323BRUZ
JLCPCB Part #
C649576
Package
TSSOP-16-4.3mm
Description
-40℃~+105℃ 12 2 2.5V~5.5V 8LSB 8us SPI、QSPI、MICROWIRE TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTSSOP-16-4.3mm
FunctionIntegrated buffer、Power-on reset、Power-down mode、Programmable gain
Integral non - linearity8LSB
Operating Temperature-40℃~+105℃
Number of Channels2
Voltage - Supply2.5V~5.5V
Settling Time8us
Resolution (Bits)12
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5323BRUZ
AD5323BRUZ

* Images are for reference only

AD5323BRUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5323BRUZ
JLCPCB Part #
C649576
Package
TSSOP-16-4.3mm
Description
-40℃~+105℃ 12 2 2.5V~5.5V 8LSB 8us SPI、QSPI、MICROWIRE TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5323BRUZ

* Images are for reference only

AD5323BRUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5323BRUZ
JLCPCB Part #
C649576
Package
TSSOP-16-4.3mm
Description
-40℃~+105℃ 12 2 2.5V~5.5V 8LSB 8us SPI、QSPI、MICROWIRE TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5323BRUZ Specifications

AD5323BRUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTSSOP-16-4.3mm
FunctionIntegrated buffer、Power-on reset、Power-down mode、Programmable gain
Integral non - linearity8LSB
Operating Temperature-40℃~+105℃
Number of Channels2
Voltage - Supply2.5V~5.5V
Settling Time8us
Resolution (Bits)12
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5323BRUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5323BRUZ Documents

AD5323BRUZ datasheets or manufacturer documentation.

Datasheet: AD5323BRUZ Datasheet (PDF)

AD5323BRUZ Schematic Symbol & PCB Footprint

The AD5323BRUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.