

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | - | |
| input voltage | 9~36V | |
| efficiency | 81% | |
| application | ITE(Universal) | |
| Installation type | PCBWeld | |
| Power (W) | 5W | |
| type | Isolation module | |
| Output current | 1.5A | |
| Output count | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPBW06F-03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | - | |
| input voltage | 9~36V | |
| efficiency | 81% | |
| application | ITE(Universal) | |
| Installation type | PCBWeld | |
| Power (W) | 5W | |
| type | Isolation module | |
| Output current | 1.5A | |
| Output count | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPBW06F-03. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPBW06F-03 datasheets or manufacturer documentation.
Datasheet: SPBW06F-03 Datasheet (PDF)
The SPBW06F-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.